Chamberlain CHLA250EVC Door Opener 800N MyQ Compatible Reliable 24/7

MPN
CHLA250EVC
Brand
Chamberlain
EAN-13
4014243222903
Order Code
08-7680
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    19.6kg 20kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £592.55 £503.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 26/11/2026

The Chamberlain CHLA250EVC is a side hinge door opener with a power of 800 N. This versatile door opener is designed for ease of operation and reliability, making it suitable for residential garages or gates. The Chamberlain CHLA250EVC ensures smooth performance with its optimal design for side-hinged door types.
Type Side hinge door opener
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Factory colour Grey
Hub Not required
Operating Voltage 230V
Power Consumption 100W
Tensile force (max.) 800N
Weight 19.6kg

Reviews

Be the first to submit a review

Trustpilot