Chamberlain 830REV Gateway MyQ System Smart Home Garage Door Internet Control

MPN
830REV
Brand
Chamberlain
EAN-13
4014243213581
Order Code
08-7678
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Chamberlain 830REV is a MyQ starter kit gateway designed to provide smart control for garage door openers. It features remote access capabilities, enhancing security and convenience for homeowners. Typical applications include easy management of garage doors through smartphones or other smart devices.
Type Gateway
Colour White
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 109 x 53 x 28 mm
Height 28mm
Hub Not required
Length 109mm
Use Security
Weight 450g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot