Christmas Opening Hours and Delivery Dates here

Chamberlain 75REV Wall Switch: Surface-Mount Illuminated Wired Easy Use

Order Code:

08-7676

Brand: Chamberlain MPN: 75REV EAN-13: 4014243213468
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Chamberlain 75REV is a surface-mount wall switch known for its illuminated design, referred to as "illuminated wall button." Manufactured by Chamberlain, it offers ease of installation and visibility in low-light conditions. Commonly used in residential and commercial settings, it facilitates convenient operation of compatible door systems.
Type Wall switch
Channels 1
Colour White
Dimensions (L x W x H) 68 x 25 x 18 mm
Height 18mm
Hub Not required
Length 68mm
Mounting Type Surface-mount
Operating Voltage 24V
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot