CESYS C028149 USB Isolator: Ensures Device Protection No Driver Needed

MPN
C028149
Brand
CESYS
EAN-13
4016138883756
Order Code
08-7668
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £120.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The CESYS C028149 USB isolator provides USB galvanic isolation to protect connected devices from electrical noise and surges. It features advanced USB opto-insulation for enhanced signal integrity and safety. Typical applications include industrial automation, medical equipment, and scenarios requiring reliable USB communication without interference.
Type N/A
Height 28mm
Length 57mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot