Celsa 70030-4691 AST R21 Current Transformer 50/5A 21mm 1.25VA 1pc.

MPN
70030-4691
Brand
Celsa
EAN-13
9504636145971
Order Code
08-7660
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa current transformer attachment, model AST R21 50/5A, is designed for a primary current of 50 A and secondary current of 5 A, with a feed-through diameter of 21 mm. Manufactured by Celsa, this current converter is ideal for use in AC circuit monitoring and power management applications. The device ensures accurate current measurement fitting typical roles such as a Rogowski coil or current loop in electrical systems.
Type Current transformer attachment
Primary Current 50A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 50/5A 1.25VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 50A
Rated secondary apparent power 125VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot