Celsa 70030-2378-0500 AST 412 Current Transformer 400/5A 5VA 33mm Diameter

MPN
70030-2378-0500
Brand
Celsa
EAN-13
9504576497277
Order Code
08-7658
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 412 400/5A 5VA Kl. 1 is a current transformer attachment designed for a primary current of 400 A with a 5 A secondary current. It features a line feed-through measuring 41 x 41 mm and a feed-through diameter of 33 mm. This device is typically used in electrical systems to measure AC currents and facilitate current monitoring in industrial applications.
Type Current transformer attachment
Primary Current 400A
Accuracy Class 1
Calibrated FALSE
Height opening 13-41mm
Line feed-through (H x W) 41 x 41 mm
Line feed-through (H) 41mm
Line feed-through (W) 41mm
Line feed-through diameter 33mm
Misc Attribute AST 412 400/5A 5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 33mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 13-41mm
With contact protection TRUE
With copper rail FALSE

Trustpilot