Celsa 70030-2377 AST 412 Current Transformer 300/5A 7.5VA Kl.1 Compact

MPN
70030-2377
Brand
Celsa
EAN-13
9504577743779
Order Code
08-7657
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 412 300/5A 7.5VA Kl. 1 current transformer attachment facilitates accurate current measurement, offering a primary current of 300 A and a secondary current of 5 A. Its design includes a line feed-through of 41 x 41 mm and a feed-through diameter of 33 mm. Typically used in electrical systems for monitoring and protection purposes, this device ensures efficient current conversion.
Type Current transformer attachment
Primary Current 300A
Accuracy Class 1
Calibrated FALSE
Height opening 13-41mm
Line feed-through (H x W) 41 x 41 mm
Line feed-through (H) 41mm
Line feed-through (W) 41mm
Line feed-through diameter 33mm
Misc Attribute AST 412 300/5A 7.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 33mm
Overcurrent limiting factor FS 5
Rated primary current 300A
Rated secondary apparent power 75VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 13-41mm
With contact protection TRUE
With copper rail FALSE

Trustpilot