Celsa 70030-1487-0250 AST R21 200/5A Current Transformer, 21mm Diameter

MPN
70030-1487-0250
Brand
Celsa
EAN-13
9504634182978
Order Code
08-7655
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa's AST R21 200/5A 2.5VA Kl. 1 current transformer attachment facilitates accurate current measurement with a primary current of 200 A and a secondary current of 5 A. Featuring a line feed-through diameter of 21 mm, it is suitable for electrical energy metering and monitoring applications. The Celsa 70030-1487-0250 model is ideal for integrating into systems requiring precise current conversion and measurement.
Type Current transformer attachment
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 200/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot