Celsa 70030-1267 AST R21 Current Transformer, 50A/1A, 21mm, Compact Design

MPN
70030-1267
Brand
Celsa
EAN-13
9504643194726
Order Code
08-7654
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST R21 50/1A is a current transformer attachment designed to handle a primary current of 50 A and a secondary current of 1 A, featuring a Rogowski coil and a line feed-through diameter of 21 mm. Manufactured by Celsa, model 70030-1267, it provides precision current conversions suitable for AC measurement and current loop applications. This device is commonly used in electrical systems requiring accurate current monitoring and transformation.
Type Current transformer attachment
Primary Current 50A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 50/1A 1.25VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 50A
Rated secondary apparent power 125VA
Rated secondary current 1A
Secondary connection Screw connection
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot