Celsa 70030-1184 AST R21 Current Transformer 100A/5A 2.5VA 21mm 1pc

MPN
70030-1184
Brand
Celsa
EAN-13
9504634997176
Order Code
08-7652
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST R21 100/5A 2.5VA Kl. 1 current transformer is a precision device manufactured by Celsa, capable of converting a primary current of 100 A to a secondary current of 5 A, with a line feed-through diameter of 21 mm. This robust current converter is commonly used in electrical monitoring systems for accurate current measurement and energy efficiency evaluation. Model number 70030-1184 is particularly useful in industrial applications requiring reliable current
Type Current transformer attachment
Primary Current 100A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 100/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot