Celsa 70030-1043-0250 AST 315 Current Transformer 125/5A 2.5VA Kl. 1

MPN
70030-1043-0250
Brand
Celsa
EAN-13
9504613765215
Order Code
08-7647
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 125/5A 2.5VA Kl. 1 is a current transformer attachment designed for a primary current of 125 A and a secondary current of 5 A. It features a line feed-through size of 33 x 33 mm with a diameter of 28 mm, making it suitable for compact electrical setups. This product, part number 70030-1043-0250, is typically used in applications requiring precise current measurement and monitoring
Type Current transformer attachment
Primary Current 125A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 125/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 125A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot