Celsa 70030-1033 AST R21 Current Transformer 150/1A 21mm Compact Design

MPN
70030-1033
Brand
Celsa
EAN-13
9504639829557
Order Code
08-7643
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Celsa's AST R21 150/1A current transformer attachment is designed with a primary current of 150 A and a secondary current of 1 A. It features a line feed-through diameter of 21 mm, making it suitable for applications involving current conversion and monitoring. This device, model 70030-1033, is commonly used in electrical systems for accurate current measurement and protection.
Type Current transformer attachment
Primary Current 150A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 150/1A 3.75VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 375VA
Rated secondary current 1A
Secondary connection Screw connection
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot