Celsa 70030-1031 Celsa AST R21 Current Transformer 60/5A 1.25VA Kl. 1

MPN
70030-1031
Brand
Celsa
EAN-13
9504635787998
Order Code
08-7641
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST R21 60/5A 1.25VA Kl. 1 is a current transformer attachment designed to convert a primary current of 60 A to a secondary current of 5 A, featuring a line feed-through diameter of 21 mm. Manufactured by Celsa, this device is part of the 70030-1031 series and typically used in applications requiring precise current measurement and monitoring. It's ideal for integration into electrical systems where an AC converter or current
Type Current transformer attachment
Primary Current 60A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute AST R21 60/5A 1.25VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 60A
Rated secondary apparent power 125VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot