Celsa 70030-1016 AST 315 Current Transformer, 150/5A, Compact Design

MPN
70030-1016
Brand
Celsa
EAN-13
9504612784767
Order Code
08-7638
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 315 150/5A 3.75VA Kl. 1 is a current transformer designed for precise current conversion applications. Manufactured by Celsa, it accommodates a primary current of 150 A, with a secondary current of 5 A, featuring a line feed-through size of 33 x 33 mm and a diameter of 28 mm. This component is typically used in electrical systems for accurate current measurement and monitoring within a current loop.
Type Current transformer attachment
Primary Current 150A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 150/5A 3.75VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 375VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot