Celsa 70030-1013-0250 AST 315 Current Transformer 200/5A Compact Design

MPN
70030-1013-0250
Brand
Celsa
EAN-13
9504612513763
Order Code
08-7636
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa current transformer attachment, model number 70030-1013-0250, is designed for high accuracy with a primary current of 200 A and a secondary current of 5 A. Featuring a line feed-through of 33 x 33 mm and a diameter of 28 mm, it is optimal for integrating into small spaces within electrical systems. Typically used for precise current measurement and monitoring, this device is ideal for industrial and commercial electrical applications.
Type Current transformer attachment
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute AST 315 200/5A 2.5VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot