Celsa 70017-4241-0500 EAST315 Current Transformer, 400/1A, 5VA, PTB approved

MPN
70017-4241-0500
Brand
Celsa
EAN-13
9504193951336
Order Code
08-7635
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EAST315 400/1A 5VA Kl. 0.5 current transformer attachment is manufactured by Celsa. It features a primary current of 400 A and a secondary current of 1 A, with line feed-through dimensions of 33 x 33 mm. This current converter, suitable for precise measurement and monitoring applications, is ideal for industrial and commercial electrical systems requiring accurate current flow assessment.
Type Current transformer attachment
Primary Current 400A
Accuracy Class 0.5
Calibrated TRUE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute EAST315 400/1A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 1A
Secondary connection Screw connection
Secondary current 1A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot