Celsa 70017-3814-0100 EAST315 Current Transformer, 150/5A, PTB Approved

MPN
70017-3814-0100
Brand
Celsa
EAN-13
9501915499633
Order Code
08-7631
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EAST315 150/5A 1VA Kl. 0.5 is a current transformer attachment designed to convert a primary current of 150 A to a secondary current of 5 A. With a line feed-through of 33 x 33 mm and a diameter of 28 mm, it is suitable for precise current measurement in electrical systems. This device is used in applications requiring accurate monitoring and control, contributing to efficient management of electrical networks.
Type Current transformer attachment
Primary Current 150A
Accuracy Class 0.5
Calibrated TRUE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute EAST315 150/5A 1VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot