Celsa 70017-3578 EAST412 Current Transformer 250/5A 5VA 41x41mm PTB Certified

MPN
70017-3578
Brand
Celsa
EAN-13
9503935477356
Order Code
08-7630
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EAST412 is a current transformer attachment, manufactured by Celsa, designed to convert primary currents of 250A to secondary currents of 5A. It features a line feed-through measuring 41 x 41 mm, with a diameter of 33 mm, suitable for use in monitoring and measuring electrical currents in various applications. The product is ideal for use in electrical panels and switchgear where accurate current measurement and monitoring are essential.
Type Current transformer attachment
Primary Current 250A
Accuracy Class 0.5
Calibrated TRUE
Height opening 13-41mm
Line feed-through (H x W) 41 x 41 mm
Line feed-through (H) 41mm
Line feed-through (W) 41mm
Line feed-through diameter 33mm
Misc Attribute EAST412 250/5A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 33mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 13-41mm
With contact protection TRUE
With copper rail FALSE

Trustpilot