Celsa 70017-3376 EASTR21 Current Transformer 200/5A 21mm Calibrated PTB App

MPN
70017-3376
Brand
Celsa
EAN-13
9504211111612
Order Code
08-7629
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £136.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Celsa manufactures the EASTR21 200/5A 5VA Kl. 0.5 current transformer attachment, designed for converting primary currents of 200 A to secondary currents of 5 A. Key features include a Rogowski coil and a line feed-through diameter of 21 mm. Typical applications involve electric current measurement and monitoring in alternating current systems.
Type Current transformer attachment
Primary Current 200A
Accuracy Class 0.5
Calibrated TRUE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute EASTR21 200/5A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot