Celsa 70017-3358 EASTR21 Current Transformer, 150/5A, PTB Approved

MPN
70017-3358
Brand
Celsa
EAN-13
9504211761138
Order Code
08-7628
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EASTR21 150/5A 2.5VA Kl. 0.5 current transformer attachment is designed to convert a primary current of 150 A to a secondary current of 5 A. This model features a line feed-through diameter of 21 mm, making it suitable for accurate monitoring and measurement applications. Typically used in electrical systems, the Celsa 70017-3358 is ideal for industrial settings requiring precise current measurement.
Type Current transformer attachment
Primary Current 150A
Accuracy Class 0.5
Calibrated TRUE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 21mm
Misc Attribute EASTR21 150/5A 2.5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 21mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 25VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot