Celsa 70017-1466-0500 EAST315 Current Transformer 400/5A 5VA Kl. 0.5 PTB-App

MPN
70017-1466-0500
Brand
Celsa
EAN-13
9504179121517
Order Code
08-7625
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa EAST315 400/5A 5VA Kl. 0.5 current transformer attachment, model number 70017-1466-0500, is designed for converting a primary current of 400 A to a secondary current of 5 A. It features a line feed-through of 33 x 33 mm with a diameter of 28 mm. This device is typically used in electrical systems to facilitate current measurement and protection in various applications.
Type Current transformer attachment
Primary Current 400A
Accuracy Class 0.5
Calibrated TRUE
Height opening 16-33mm
Line feed-through (H x W) 33 x 33 mm
Line feed-through (H) 33mm
Line feed-through (W) 33mm
Line feed-through diameter 28mm
Misc Attribute EAST315 400/5A 5VA Kl. 0.5
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-33mm
With contact protection TRUE
With copper rail FALSE

Trustpilot