Celsa 70006-1345 TQ 84 Cable Current Transformer 1000/5A 42mm

MPN
70006-1345
Brand
Celsa
EAN-13
9503699576913
Order Code
08-7621
Country of Origin
Netherlands
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £118.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Celsa TQ 84 1000/5A cable current transformer is designed to convert a primary current of 1000 A to a secondary current of 5 A, suitable for systems requiring precise current measurement. With a line feed-through diameter of 42 mm and a class accuracy of 0.5, it ensures reliable performance in monitoring and measurement applications. Typically used in electrical systems for current monitoring and safety, this unit helps in managing power efficiently.
Type Cable current transformer
Primary Current 1000A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 84 1000/5A 0.5VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 1000A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot