Celsa 70006-1340 TQ84 Cable Transformer 400/5A, 42mm, Compact, Easy Install

MPN
70006-1340
Brand
Celsa
EAN-13
9503711344612
Order Code
08-7619
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £93.26
10+ £88.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Celsa 70006-1340 cable current transformer is designed for converting primary currents of up to 400 A into a secondary current of 5 A, with a line feed-through diameter of 42 mm. Manufactured by Celsa, this device offers high accuracy with a 0.5 VA Kl. 1 rating, making it ideal for precise current measurement and energy monitoring. Typical applications include use in electrical panels and systems where compact current conversion is essential.
Type Cable current transformer
Primary Current 400A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 84 400/5A 0.5VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot