Celsa 70006-1326 TQ 42 600/5A Cable Transformer 42mm Quick Install

MPN
70006-1326
Brand
Celsa
EAN-13
9503714471988
Order Code
08-7616
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £76.15
10+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Celsa TQ 42 600/5A cable current transformer is a device designed for converting a primary current of up to 600 A to a secondary current of 5 A. With a line feed-through diameter of 42 mm, this current converter is ideal for monitoring and measuring electrical currents in various installations. Typically used in AC systems and for current loop applications, this transformer allows for precise energy management and analysis.
Type Cable current transformer
Primary Current 600A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 600/5A 0.5VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 600A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot