Celsa 70006-1325 TQ 42 - Cable Transformer - 500/5A 0.5VA Kl. 1

MPN
70006-1325
Brand
Celsa
EAN-13
9503713316549
Order Code
08-7615
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £76.15
10+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Celsa TQ 42 500/5A 0.5VA Kl. 1 cable current transformer, also known as Celsa 70006-1325, is designed for primary currents of 500 A and secondary currents of 5 A. This AC converter features a line feed-through diameter of 42 mm and offers precise current monitoring in electrical systems. Typical applications include integrating with current loops for accurate energy consumption measurement and electrical systems monitoring.
Type Cable current transformer
Primary Current 500A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 500/5A 0.5VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 500A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot