Celsa 70006-1324 TQ 42 Cable Transformer 400/5A 42mm Compact Installation

MPN
70006-1324
Brand
Celsa
EAN-13
9503713388881
Order Code
08-7614
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £76.15
10+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Celsa cable current transformer, model TQ 42 400/5A, is designed for a primary current of 400 A and a secondary current of 5 A, with a line feed-through diameter of 42 mm. Manufactured under the item number 70006-1324, this high-precision device serves in AC current conversion tasks and is often utilised in monitoring and measuring electric currents in industrial environments. This transformer is notable for its accuracy and reliability in creating a current loop
Type Cable current transformer
Primary Current 400A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 42mm
Misc Attribute TQ 42 400/5A 0.5VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 42mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 5VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot