Celsa 70006-1129 TQ 18-B 250/1A Cable Transformer, Compact Design

MPN
70006-1129
Brand
Celsa
EAN-13
9503717417822
Order Code
08-7611
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £109.89 £93.41
10+ £89.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 01/12/2026

The Cable Current Transformer from Celsa features a primary current of 250 A and a secondary current of 1 A, with a line feed-through diameter of 18 mm. Designed for precise current measurement, the TQ 18-B 250/1A 0.2VA Kl. 0.5 offers high accuracy for various electrical applications. Often utilised in industrial environments, this device is ideal for monitoring and analysing electrical circuits efficiently.
Type Cable current transformer
Primary Current 250A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 250/1A 0.2VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot