Celsa 70006-1053 TQ 18-B Transformer 150A/5A Compact Quick Install

MPN
70006-1053
Brand
Celsa
EAN-13
9503717148474
Order Code
08-7609
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Celsa TQ 18-B 150/5A 1VA Kl. 1 is a cable current transformer designed for efficient current conversion, with a primary current of 150 A and a secondary current of 5 A. Manufactured by Celsa, it features a line feed-through diameter of 18 mm, making it suitable for applications requiring precise current measurement and control. This current converter is ideal for integration into electrical systems where reliable and accurate current monitoring is essential.
Type Cable current transformer
Primary Current 150A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 150/5A 1VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot