Celsa 70006-1052 TQ27 Cable Transformer 500A/5A 28mm Diameter Compact

Order Code:

08-7608

Brand: Celsa MPN: 70006-1052 EAN-13: 9503715346483

Discontinued


The Celsa cable current transformer model 70006-1052, with primary and secondary currents of 500 A and 5 A respectively, features a line feed-through diameter of 28 mm. This current converter is ideal for accurate current measurement and protection in electrical systems. Typical applications include integration into energy monitoring systems and usage in industrial settings for reliable current loop readings.
Type Cable current transformer
Primary Current 500A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 500/5A 1VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 500A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot