Celsa 70006-1051 TQ 27 Cable Current Transformer 400A/5A 28mm Compact

MPN
70006-1051
Brand
Celsa
EAN-13
9503715737830
Order Code
08-7607
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Celsa manufactures the TQ 27 400/5A 1VA Kl. 1 cable current transformer, which handles a primary current of 400 A and delivers a secondary current of 5 A. The device features a line feed-through diameter of 28 mm, making it suitable for integrating in systems where cable management and measurement are required. Typical applications include use in current loop systems and AC converters to monitor and convert electrical currents efficiently.
Type Cable current transformer
Primary Current 400A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 400/5A 1VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot