Celsa 70006-1030 TQ 18-B 200/5A Compact Cable Transformer, Easy Install

MPN
70006-1030
Brand
Celsa
EAN-13
9503716948945
Order Code
08-7603
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Celsa cable current transformer TQ 18-B 200/5A 1VA Kl. 1, model 70006-1030, is designed for precise current conversion with a primary current of 200 A and a secondary current of 5 A. It features a line feed-through diameter of 18 mm, making it suitable for compact installations. This reliable device is typically used for accurate current measurement in electrical systems and monitoring applications.
Type Cable current transformer
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 200/5A 1VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 1VA
Rated secondary current 5A
Secondary connection Cable
Secondary current 5A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot