Celsa 70006-1026 TQ 18-B Cable Transformer 125/1A Easy Installation

MPN
70006-1026
Brand
Celsa
EAN-13
9503717341172
Order Code
08-7601
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £55.42
10+ £52.86
100+ £52.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Celsa TQ 18-B 125/1A 0.2VA Kl. 1 cable current transformer, model number 70006-1026, is designed for a primary current of 125 A and a secondary current of 1 A. It features a line feed-through diameter of 18 mm and is ideal for precise current measurement in various electrical applications. Typically used in power distribution systems and AC converters, this Rogowski coil type transformer ensures accurate monitoring and protection of
Type Cable current transformer
Primary Current 125A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 125/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 125A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot