Celsa 70006-1025 TQ 18-B Cable Transformer 100/1A Compact Easy Install

MPN
70006-1025
Brand
Celsa
EAN-13
9503717394840
Order Code
08-7600
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £64.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Celsa cable current transformer, model TQ 18-B 100/1A 0.2VA Kl. 1, features a primary current of 100 A and a secondary current of 1 A, with a line feed-through diameter of 18 mm. This current converter is ideal for monitoring and measuring electrical currents in various industrial applications. Typical uses include integration into current loops and connection to Rogowski coils in AC converter systems.
Type Cable current transformer
Primary Current 100A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 100/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot