Celsa 70006-1015 TQ 27 Cable Current Transformer 400/1A 28mm Compact

MPN
70006-1015
Brand
Celsa
EAN-13
9503716134133
Order Code
08-7599
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Celsa TQ 27 400/1A 0.2VA Kl. 1 cable current transformer is designed for 400 A primary and 1 A secondary currents, with a line feed-through diameter of 28 mm. This reliable device, identified as Celsa 70006-1015, ensures accurate current conversion in industrial applications. It is typically used for monitoring and measuring current in electrical systems.
Type Cable current transformer
Primary Current 400A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 400/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 400A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot