Celsa 70006-1014 TQ 27 Transformer 300/1A 0.2VA Compact Easy Install

MPN
70006-1014
Brand
Celsa
EAN-13
9503716135864
Order Code
08-7598
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £64.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Celsa TQ 27 300/1A cable current transformer is designed with a primary current of 300 A and a secondary current of 1 A, featuring a line feed-through diameter of 28 mm. Manufactured by Celsa, this current converter ensures precise measurement and is suitable for applications requiring accurate current monitoring and transformation, such as in electrical metering systems. The compact design and superior performance make the Celsa 70006-1014 ideal for integration in various
Type Cable current transformer
Primary Current 300A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 300/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 300A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot