Celsa 70006-1012 TQ 27 Cable Transformer 200A/1A Easy Install Compact

MPN
70006-1012
Brand
Celsa
EAN-13
9503716237179
Order Code
08-7596
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Celsa's TQ 27 200/1A is a cable current transformer designed for a primary current of 200 A and a secondary current of 1 A. The device features a line feed-through diameter of 28 mm and offers precise current measurement, enhancing its usefulness in monitoring and control applications. Typical uses include integrating into current loops for industrial installations, making the Celsa 70006-1012 an essential component for accurate electrical measurement and control.
Type Cable current transformer
Primary Current 200A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 28mm
Misc Attribute TQ 27 200/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 28mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot