Celsa 70006-1003 TC 18 Cable Transformer 100/1A, Ø18mm, Easy Install

MPN
70006-1003
Brand
Celsa
EAN-13
9503716594883
Order Code
08-7591
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.13
10+ £54.49
100+ £54.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Celsa cable current transformer, model TC 18 100/1A 0.2VA Kl. 3, is designed to handle a primary current of 100 A while providing a secondary current of 1 A. With a line feed-through diameter of 18 mm, it is typically used in monitoring and measuring electrical systems. Ideal for precise current measurements in power distribution applications, the Celsa 70006-1003 ensures accurate and reliable performance.
Type Cable current transformer
Primary Current 100A
Accuracy Class 3
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 100/1A 0.2VA Kl. 3
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 100A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot