Celsa 70006-1002 TC 18 Transformer 75A/1A, 18mm, Easy Install, UV-Resistant

MPN
70006-1002
Brand
Celsa
EAN-13
9503716615526
Order Code
08-7590
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £101.74 £86.48
10+ £82.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Celsa TC 18 75/1A current transformer, model 70006-1002, is designed for precise current conversion with a primary current of 75 A and a secondary current of 1 A. It features a line feed-through diameter of 18 mm, making it suitable for compact installations. Ideal for monitoring electrical systems, this cable current transformer is commonly used in industrial and commercial settings for accurate energy measurement and management.
Type Cable current transformer
Primary Current 75A
Accuracy Class 3
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 75/1A 0.2VA Kl. 3
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 75A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot