Cellularline SPARKMAGIPH15T Back cover Transparent iPhone 15

MPN
SPARKMAGIPH15T
Brand
Cellularline
EAN-13
8018080466540
Order Code
18-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £30.05 £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cellularline SPARKMAGIPH15T is a durable mobile phone case designed specifically for the iPhone 15. This transparent back cover offers reliable protection while maintaining the aesthetic appeal of the device. Engineered with high-quality materials, it provides resistance against scratches, impacts, and everyday wear and tear, making it suitable for both personal and professional environments. Its slim design ensures easy handling and accessibility to all phone ports and buttons without compromising on functionality or style. This case is particularly advantageous in engineering settings where mobile devices are frequently exposed to potential damage from tools or machinery.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Built-in battery No
Case Type Cover
Depth 76mm
Easy to apply Yes
Height 152mm
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package depth 115mm
Package height 198mm
Package Type Hanging box
Package weight 104g
Package width 18mm
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 100g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot