Cellularline Office & IT-PC Accessories-Headphones & Headsets 662083

Brand: Cellularline
Cellularline offers a range of on-ear Bluetooth headsets featuring touch and volume controls in various colours.
Description Image Product Buy Pricing (Ex VAT) Colour Battery life Battery weight Product colour USB connectivity Weight Type Cable Length 3.5 mm connector 6.35 mm connector AC adapter included Acoustic system Adjustable headband Adjustable volume Audio adapters included Batteries included Battery Capacity Battery operated Battery recharge time Battery type
Cellularline ACHIPHUSBCPD30WW Bluetooth on-ear headset blue with touch control
Cellularline ACHIPHUSBCPD30WW Bluetooth on-ear headset blue with touch control
Extended range
Order code: 18-7432
MPN: ACHIPHUSBCPD30WW

Back order - 5 availableBack-order availability date - 19/07/2026
1+ £21.39
Price per unit Ex VAT
Blue 840 min 6g Blue 117g On ear 0.15m Yes No No Closed Yes Yes No Yes 200mAh Yes 2 h Built-in battery
Cellularline BTHEADBBASICMSB On-ear headset Bluetooth Black Volume control
Cellularline BTHEADBBASICMSB On-ear headset Bluetooth Black Volume control
Extended range
Order code: 18-7444
MPN: BTHEADBBASICMSB

Back order - 12 availableBack-order availability date - 19/07/2026
1+ £21.39
Price per unit Ex VAT
Black Black Yes 230g On ear 0.15m Yes No No Closed Yes Yes No Yes 200mAh Yes 2 h Built-in battery


Trustpilot