Cellularline FINECIPH15T Back cover Apple iPhone 15 Transparent

MPN
FINECIPH15T
Brand
Cellularline
EAN-13
8018080466212
Order Code
18-7474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £16.04 £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cellularline FINECIPH15T is designed as a precise protective solution for the Apple iPhone 15. This mobile phone case provides a transparent back cover crafted to preserve the aesthetic design of the device while offering reliable protection against everyday wear and tear. Engineered with a slim profile, it ensures that the phone's ergonomics and accessibility to ports and buttons remain uncompromised. Typically used to prevent scratches and minor impacts, the FINECIPH15T serves as an essential accessory for maintaining the iPhone 15's longevity and appearance without adding unnecessary bulk.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 70mm
Height 149mm
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package depth 90mm
Package height 270mm
Package weight 48g
Package width 13mm
Protection features Bump resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 42g
Width 10mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot