Cellularline CHROMAGALA15K Back cover Samsung Galaxy A15 5G Black

MPN
CHROMAGALA15K
Brand
Cellularline
EAN-13
8018080474637
Order Code
18-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £18.17 £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cellularline CHROMAGALA15K is a robust mobile phone case designed specifically for the Samsung Galaxy A15 5G in black. This precision-formed back cover provides essential protection against damage, such as scratches and impacts, while maintaining access to all the phone's ports, buttons, and features. Additionally, the case's snug fit ensures a secure hold, minimizing the risk of accidental slips. Often used in engineering contexts requiring enhanced durability, such as fieldwork or environments with higher exposure to physical stress, this case can extend the lifespan of mobile devices by safeguarding their structural integrity.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility A15 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 10mm
Desktop stand No
Easy to apply Yes
Height 162mm
Maximum screen size 16.5 cm (6.5)
Package depth 15mm
Package height 207mm
Package weight 84g
Package width 110mm
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,5 cm (6,5")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 73g
Width 0mm

Reviews

Be the first to submit a review

Trustpilot