Cellularline BTHEADBMSMAXI2R Headset Bluetooth Red Over-ear Volume control Mute

MPN
BTHEADBMSMAXI2R
Brand
Cellularline
EAN-13
8018080453977
Order Code
18-7449
Country of Origin
China

Discontinued


Cellularline BTHEADBMSMAXI2R is a Bluetooth over-ear headset detailed under part number 3465359. Designed for superior audio experience, this headset includes convenient features such as volume control and a mute option, enhancing user control over sound levels and privacy during conversations in engineering environments. The wireless functionality is particularly advantageous in settings requiring mobility and hands-free communication, such as technical workshops or laboratories. The headset's robust design caters to extended wear, making it suitable for prolonged use in dynamic industrial operations where traditional wired headsets might limit movement or pose a safety hazard.
Type Over-the-ear
Cable Length 0.15m
Colour Red
Weight 328g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Closed
Adjustable headband Yes
Adjustable volume Yes
Audio adapters included No
Batteries included Yes
Battery life 1320 min
Battery operated Yes
Battery recharge time 1.5 h
Battery type Built-in battery
Battery weight 9g
Bluetooth Yes
Bluetooth Version 5.0
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging Time 90 min
Connectivity technology Wireless
Continuous audio playback time 22 h
Control Type Buttons
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 150mm
Ear coupling Circumaural
Foldable No
Frequency band 2.402 - 2.48 GHz
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
Height 180mm
LED indicators Yes
Max. battery life 22h
Microphone type Built-in
Noise canceling No
On/off switch Yes
Operating keys Volume +, Volume -
Package depth 185mm
Package height 220mm
Package Type Hanging box
Package weight 390g
Package width 80mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Red
Quantity 1
Quick start guide Yes
Recommended usage Calls/Music
Technology LiPo
UN Number UN3481
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Width 80mm
Wireless charging No

Trustpilot