Cellularline BTHEADBMSMAXI2G Over-ear headset Bluetooth Green Volume control

MPN
BTHEADBMSMAXI2G
Brand
Cellularline
EAN-13
8018080486050
Order Code
18-7447
Country of Origin
China

Discontinued


Cellularline BTHEADBMSMAXI2G is an over-ear headset designed with Bluetooth connectivity, featuring a green colour variant and integrated volume control. This headset falls under the category of headphones and headsets and is identified as an alternate description 3465360. It provides wireless communication capabilities suitable for applications requiring hands-free audio solutions, such as in industrial communication systems, teleconferencing, or mobile engineering tasks. The Bluetooth functionality ensures ease of connection with various devices while maintaining audio clarity and comfort for prolonged use. The device's ergonomic build and functionality make it a practical choice for engineers and professionals who need reliable and efficient audio performance in their daily operations.
Type Over-the-ear
Cable Length 0.15m
Colour Green
Weight 328g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Closed
Adjustable headband Yes
Adjustable volume Yes
Audio adapters included No
Batteries included Yes
Battery life 1320 min
Battery operated Yes
Battery recharge time 1.5 h
Battery type Built-in battery
Battery weight 9g
Bluetooth Yes
Bluetooth profiles HSP
Bluetooth Version 5.0
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging Time 90 min
Connectivity technology Wireless
Continuous audio playback time 22 h
Control Type Buttons
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 80mm
Ear coupling Circumaural
Foldable No
Frequency band 2.402 - 2.48 GHz
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
Height 180mm
LED indicators Yes
Max. battery life 22h
Microphone type Built-in
Noise canceling No
On/off switch Yes
Operating keys Volume +, Volume -
Package depth 80mm
Package height 200mm
Package Type Hanging box
Package weight 390g
Package width 185mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Green
Quantity 1
Quick start guide Yes
Recommended usage Calls/Music
Technology LiPo
UN Number UN3481
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Width 0mm
Wireless charging No

Trustpilot