Cellularline BTHEADBMSMAXI2B Over-ear headset Bluetooth Blue Volume control

MPN
BTHEADBMSMAXI2B
Brand
Cellularline
EAN-13
8018080453984
Order Code
18-7446
Country of Origin
China

No longer stocked


Cellularline BTHEADBMSMAXI2B, an over-ear Bluetooth headset designed with precision to offer reliable audio performance. This model, identified with the alternate description number 3465358, provides advanced features such as integrated volume control, enabling precise sound management and effortless adjustment. Suitable for a range of engineering applications, it ensures clear communication in situations where hands-free operation is essential, such as fieldwork coordination or within design and testing environments. With its robust design, this headset by Cellularline is constructed to meet professional standards, providing durability and comfort for prolonged use.
Type Over-the-ear
Cable Length 0.15m
Colour Blue
Weight 324g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Acoustic system Closed
Adjustable headband Yes
Adjustable volume Yes
Audio adapters included No
Batteries included Yes
Battery life 1320 min
Battery operated Yes
Battery recharge time 1.5 h
Battery type Built-in battery
Battery weight 9g
Bluetooth Yes
Bluetooth Version 5.0
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging Time 90 min
Connectivity technology Wireless
Continuous audio playback time 22 h
Control Type Buttons
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 150mm
Ear coupling Circumaural
Foldable No
Frequency band 2.402 - 2.48 GHz
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
Height 180mm
LED indicators Yes
Max. battery life 22h
Microphone type Built-in
Noise canceling No
On/off switch Yes
Operating keys Volume +, Volume -
Package depth 185mm
Package height 220mm
Package Type Hanging box
Package weight 390g
Package width 80mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour Blue
Quantity 1
Quick start guide Yes
Recommended usage Calls/Music
Technology LiPo
UN Number UN3481
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Width 80mm
Wireless charging No

Trustpilot