CellPack 456332 DR Connectors Heatshrink Yellow 20 pcs Seals with Glue

MPN
456332
Brand
CellPack
EAN-13
4010311199559
Order Code
02-2840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.83
100+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The CellPack 456332 Heatshrink crimp connector is designed for secure and durable electrical connections. This yellow connector set, featuring 20 pieces, is suitable for applications requiring insulation and protection in cable assemblies. Ideal for electrical repairs and installations, it ensures reliable performance in various environments.
Type Heatshrink crimp connector
Length 42mm
Colour Yellow
Misc Attribute DR 3/4-6/Set/20x/YE
Temperature Range -40 °C to +105 °C.°C

Reviews

Be the first to submit a review

Trustpilot