CellPack 456331 Heatshrink Crimp Connectors Blue 20 pcs Hot Glue Sealed

MPN
456331
Brand
CellPack
EAN-13
4010311199542
Order Code
02-2839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

CellPack's 456331 Heatshrink crimp connector is a blue connector set designed for securely joining cables. This product supports cable sizes ranging from 1.5 to 2.5 mm² and includes 20 pieces. It is typically used in electrical installations to ensure reliable and insulated connections.
Type Heatshrink crimp connector
Length 37mm
Colour Blue
Misc Attribute DR 2/1.5-2.5/Set/20x/BU
Temperature Range -40 °C to +105 °C.°C

Reviews

Be the first to submit a review

Trustpilot