CellPack 456330 DR Heatshrink Crimp Connector Red 20 pcs Durable Sealed

MPN
456330
Brand
CellPack
EAN-13
4010311199535
Order Code
02-2838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

CellPack's 456330 Heatshrink crimp connector set includes 20 red connectors designed for secure cable terminations. This product supports wire sizes from 0.5 to 1.5 mm² and features a heat-shrinkable sleeve for enhanced insulation. Ideal for electrical connections, it is commonly used in automotive and electronic applications to ensure reliable and protected joins.
Type Heatshrink crimp connector
Length 37mm
Colour Red
Misc Attribute DR 1/0.5-1.5/Set/20x/RD
Temperature Range -40 °C to +105 °C.°C

Reviews

Be the first to submit a review

Trustpilot