CellPack 407861 EASY-PROTECT Connector Gel Box Black/Yellow Moisture Safe

MPN
407861
Brand
CellPack
EAN-13
4010311189383
Order Code
02-2797
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.70 £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CellPack's 407861 EASY-PROTECT/215 Connector Gel Box provides a secure and flexible connection for wires ranging from 0.2-4 mm². Ideal for electrical installations, this EU standard terminal ensures protection and durability in various environments. The black, single-piece design is commonly used for safeguarding electrical connections.
Type Connector gel box
Enclosure Length 33.6mm
Enclosure Width 45.9mm
Enclosure Height 17.8mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 33.60 mm x 45.90 mm
Length 33.60mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 45.90mm

Reviews

Be the first to submit a review

Trustpilot