CellPack 407860 EASY-PROTECT Connector Gel Box 1pc Moisture Protection

MPN
407860
Brand
CellPack
EAN-13
4010311189376
Order Code
02-2796
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

CellPack's 407860 is a connector gel box designed for easy and flexible connections. It accommodates wire sizes from 0.2 to 4 mm² and is ideal for a wide range of electrical applications. The connector is encased in a black, protective housing for durability and reliable performance.
Type Connector gel box
Enclosure Length 33.6mm
Enclosure Width 45.9mm
Enclosure Height 17.8mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 33.60 mm x 45.90 mm
Length 33.60mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 45.90mm

Reviews

Be the first to submit a review

Trustpilot